| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-558-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-558-807 |
333-014-558-807
| Heilind Number: | EDA333-014-558-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-558-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features two rows of 14 positions each, ensuring seamless communication between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment. The copper alloy contact material and right-angle mount orientation further enhance its efficiency. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Rated for 3A and capable of withstanding temperatures from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.

