| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-558-812 |
333-014-558-812
| Heilind Number: | EDA333-014-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-558-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage, ideal for high-power applications. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient board-to-board connections. The right-angle mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. With 14 positions available, it is perfect for accommodating multiple connections on your PCB. Upgrade your electronics assembly with this essential component.

