| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-559-603 |
333-014-559-603
| Heilind Number: | EDA333-014-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-559-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 14 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both performance and visibility. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Its right-angle mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Elevate your PCB assembly with this high-quality connector.

