| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-559-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-559-802 |
333-014-559-802
| Heilind Number: | EDA333-014-559-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-559-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and 14 positions, it offers optimal versatility for your circuit board layouts. The contact material is crafted from reliable Copper Alloy, ensuring efficient and secure connections. Its .156-inch pitch and .2-inch row spacing make it compatible with a wide range of components. Engineered for convenience, this connector is mountable at a right angle, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Elevate your electronic projects with this essential component.

