| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-559-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-559-808 |
333-014-559-808
| Heilind Number: | EDA333-014-559-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-559-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is designed to facilitate seamless communication between circuit boards. With a current rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The connector boasts two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, providing efficient signal transmission. With 14 positions, it accommodates multiple connections with ease. Its right-angle mount orientation offers versatility in installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your PCB with this essential component for optimal performance.

