| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-560-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-560-212 |
333-014-560-212
| Heilind Number: | EDA333-014-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-560-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures optimal performance even in demanding environments. With a contact material of Copper Alloy and a rated amperage of 3 A, it guarantees reliable power transmission. Featuring a dual-row design with 14 positions and a pitch of .156 inches, it facilitates efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential connector for robust and durable interconnect solutions.

