| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-560-802 |
333-014-560-802
| Heilind Number: | EDA333-014-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-560-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a double-row layout and 14 positions, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Its green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it an essential choice for your connectivity needs. Elevate your PCB design with this essential component.

