| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-560-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-560-803 |
333-014-560-803
| Heilind Number: | EDA333-014-560-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-560-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 14 positions, it offers ample room for secure PCB connections. The .156-inch pitch and .2-inch row spacing enable precise alignment during installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Its vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies assembly. Upgrade your connectivity solutions with this essential component.

