| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-560-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-560-808 |
333-014-560-808
| Heilind Number: | EDA333-014-560-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-560-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. Boasting two rows with 14 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.

