| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-500-101 |
333-015-500-101
| Heilind Number: | EDA333-015-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-500-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Made with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a single row configuration and 15 positions, it offers efficient signal routing on your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Upgrade to superior connectivity with this green-colored, high-quality connector.

