| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-520-101 |
333-015-520-101
| Heilind Number: | EDA333-015-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 15 positions, it offers ample room for secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the 3 A amperage rating ensures efficient power transmission. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your PCB assembly with this top-of-the-line Card Edge Connector.

