| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-520-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-520-103 |
333-015-520-103
| Heilind Number: | EDA333-015-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-520-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers exceptional performance in diverse operating environments. With a single row configuration and 15 positions, it facilitates efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your electronic assemblies with this essential component.

