| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-520-107 |
333-015-520-107
| Heilind Number: | EDA333-015-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-520-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a single row layout with 15 positions, ensuring efficient signal transmission. Crafted with precision, it guarantees a reliable amperage of 3A, making it ideal for various applications. The housing, made of UL 94V-0 Thermoplastic Polyester, offers robust protection, while the contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Trust in this connector for seamless board-to-board connections, meeting your connectivity needs with excellence.

