| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-520-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-520-603 |
333-015-520-603
| Heilind Number: | EDA333-015-520-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-520-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector ensures seamless power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With one row of 15 copper alloy contact positions, it facilitates efficient data transfer on PCBs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any electronic setup. Explore our range of products to discover more essential connectors for your projects.

