| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-521-103 |
333-015-521-103
| Heilind Number: | EDA333-015-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-521-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 15 positions, it provides ample room for secure connections. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Trust in its 3A amperage rating and straight mount orientation for efficient performance in your projects. Elevate your PCB connectivity with this essential component.

