| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-521-107 |
333-015-521-107
| Heilind Number: | EDA333-015-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-521-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector – a vital component for seamless board-to-board connections. Featuring a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and safety. With a single row design and a pitch of .156 inches, it offers precise and efficient mating. The Copper Alloy contacts provide reliable conductivity, while the 3A amperage rating meets power requirements with ease. Perfect for various applications, this connector is designed for straight mounting orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.

