| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-521-112 |
333-015-521-112
| Heilind Number: | EDA333-015-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-521-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 15 positions, accommodating your connectivity needs with precision. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity in demanding environments. The green color adds a touch of distinction, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Trust in its quality for seamless and secure connections in your PCB setups.

