| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-521-603 |
333-015-521-603
| Heilind Number: | EDA333-015-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-521-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this green connector features a single row with 15 positions, offering optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure contact. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity. Perfect for various applications, this connector is ideal for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile in diverse environments. Trust in its quality and efficiency for your connectivity needs.

