| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-521-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-521-607 |
333-015-521-607
| Heilind Number: | EDA333-015-521-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-521-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row configuration with 15 positions, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. The contact material, Copper Alloy, offers optimal conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial equipment or consumer electronics, this connector is a dependable solution. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.

