| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-523-101 |
333-015-523-101
| Heilind Number: | EDA333-015-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a range of operating conditions, with an amperage rating of 3 A and a wide temperature tolerance of -40 to 105 °C. Featuring a single row design with 15 positions spaced at .156 inches, it guarantees precise and efficient connections. The copper alloy contact material and straight mount orientation further enhance conductivity and ease of installation. Trust in this essential connector for robust and dependable inter-board linking in your electronic assemblies.

