| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-523-103 |
333-015-523-103
| Heilind Number: | EDA333-015-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-523-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer within electronic devices. Designed for efficiency and durability, this connector features a single row configuration with 15 positions, ensuring optimal signal transmission. Constructed with a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. The green color coding adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With a current rating of 3 A and a pitch of .156 inches, it meets the demands of high-speed data applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your systems with this essential component, ensuring seamless communication between PCBs.

