| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-523-104 |
333-015-523-104
| Heilind Number: | EDA333-015-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-523-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 15 positions, it offers ample connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable and efficient performance. Operating in a temperature range of -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation and .156-inch pitch make for easy installation, while the .2-inch row spacing allows for neat and organized PCB layouts. Trust in this connector for optimal signal transmission and power delivery in your electronic designs.

