| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-523-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-523-107 |
333-015-523-107
| Heilind Number: | EDA333-015-523-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-523-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 15 positions and a pitch of .156 inches, ensuring optimal performance in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission, with an amperage rating of 3A. The straight mount orientation and .2 inch row spacing offer easy installation and efficient space utilization on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.

