| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-523-603 |
333-015-523-603
| Heilind Number: | EDA333-015-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-523-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 15 positions, offering ample room for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures both stability and visual appeal. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your system with this essential component.

