| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-523-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-523-604 |
333-015-523-604
| Heilind Number: | EDA333-015-523-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-523-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Its 15 positions, arranged in a single row with a pitch of .156 inches, offer reliable contact points for optimal signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. With a current rating of 3A, this connector is suitable for various power and signal applications. Its straight mount orientation and compact design make it ideal for space-constrained setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for both industrial and commercial use. Elevate your PCB connections with this essential component.

