| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-523-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-523-608 |
333-015-523-608
| Heilind Number: | EDA333-015-523-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-523-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a single row layout with 15 contact positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating environments. The copper alloy contact material offers superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation allows for easy installation, making it an essential component in your connectivity solutions. Elevate your PCB design with this efficient and robust Card Edge Connector.

