| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-523-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-523-612 |
333-015-523-612
| Heilind Number: | EDA333-015-523-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-523-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With a compact pitch of .156 inches and a single row configuration of 15 positions, it offers seamless integration onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality in diverse environmental conditions. Its straight mount orientation and vibrant green color add a touch of efficiency and aesthetics to your setups, making it a must-have component for your connector arsenal.

