| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-524-102 |
333-015-524-102
| Heilind Number: | EDA333-015-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-524-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing a high-performance Card Edge Connector, designed to seamlessly integrate into your PCB assembly. Crafted with precision and durability in mind, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row layout and a pitch of .156 inches, it offers easy connectivity for up to 15 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless board-to-board connections with uncompromising quality.

