333-015-524-108

Heilind Number:EDA333-015-524-108
Manufacturer:EDAC
Manufacturer Number:333-015-524-108
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-015-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-015-524-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into your electronic devices. Featuring a vibrant green color, this connector offers both visual appeal and high performance. Crafted with precision, it ensures reliable power transmission with an amperage rating of 3 A. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With one row and 15 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material and .156-inch pitch ensure efficient signal transfer, while the .2-inch row spacing allows for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your PCB design with this essential component.