| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-540-604 |
333-015-540-604
| Heilind Number: | EDA333-015-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-540-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with fifteen positions and a .156-inch pitch, perfect for various applications. Its UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets stringent performance standards. Whether for industrial or commercial use, this straight-mount connector offers a dependable solution for your board-to-board PCB connections. Upgrade your setup today and experience efficient and secure data transmission.

