| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-540-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-540-608 |
333-015-540-608
| Heilind Number: | EDA333-015-540-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-540-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a single row layout with 15 positions, perfect for streamlined installations. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability in a wide operating temperature range from -40 to 105°C. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and a sleek green color, this connector is not only functional but also aesthetically pleasing, making it a must-have for your electronic projects. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

