| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-541-108 |
333-015-541-108
| Heilind Number: | EDA333-015-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-541-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for streamlined integration, this connector boasts a single row configuration with 15 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers reliable performance but also adds a pop of color to your setup. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your connectivity needs. Elevate your projects with ease and precision.

