| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-541-112 |
333-015-541-112
| Heilind Number: | EDA333-015-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-541-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability and reliability. With a straight mount orientation and a pitch of .156 inches, it ensures a secure and stable connection. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports high-performance applications. With 15 positions in a single row configuration, it offers ample connectivity options. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Upgrade your PCB assembly with this essential component, ideal for Board to Board connections.

