| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-541-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-541-602 |
333-015-541-602
| Heilind Number: | EDA333-015-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-541-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation in various environments. With a single row configuration and 15 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions today with this essential component.

