| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-541-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-541-608 |
333-015-541-608
| Heilind Number: | EDA333-015-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-541-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable performance even in demanding environments. Perfect for single-row configurations with 15 positions, it offers a pitch of .156 inches and row spacing of .2 inches, facilitating efficient PCB connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.

