| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-542-102 |
333-015-542-102
| Heilind Number: | EDA333-015-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-542-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission with a maximum amperage of 3A. Featuring a single row configuration with 15 positions, it offers ample connectivity options for your devices. The straight mount orientation and compact design make it easy to integrate into your circuit layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity with this essential component for seamless data transfer and power distribution.

