| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-542-108 |
333-015-542-108
| Heilind Number: | EDA333-015-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-542-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek green design, this connector ensures seamless connectivity with a contact material of durable Copper Alloy. With a row spacing of .2 inches and 15 positions, it offers ample room for your board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability even in challenging environments. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for optimal performance and longevity.

