| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-542-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-542-602 |
333-015-542-602
| Heilind Number: | EDA333-015-542-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-542-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The 15-position connector, with a single row layout, ensures efficient power transmission at an amperage of 3A. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers a secure fit for your board-to-board connections. Operating smoothly in a temperature range of -40 to 105°C, it guarantees reliable performance even in demanding environments. Upgrade your electronic systems with this essential connector for seamless data transmission.

