| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-542-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-542-603 |
333-015-542-603
| Heilind Number: | EDA333-015-542-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-542-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this robust Card Edge Connector. Designed for seamless integration on circuit boards, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a sleek green finish, it not only offers functionality but also adds a touch of color to your assembly. Featuring a single row layout with 15 positions, this connector facilitates efficient data transmission. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise alignment during installation. Whether for industrial machinery or consumer electronics, this connector is a versatile solution. Operating within a wide temperature range of -40 to 105°C, it ensures consistent operation in various settings. Trust in this essential component for seamless board-to-board connections in your projects.

