| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-542-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-542-607 |
333-015-542-607
| Heilind Number: | EDA333-015-542-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-542-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row of 15 positions with a .156 inch pitch, ensuring seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable conductivity, even in harsh operating environments ranging from -40 to 105 °C. With a 3A amperage rating and straight mount orientation, this green connector is a versatile solution for your board-to-board connectivity needs. Trust in its robust construction for long-lasting and efficient performance.

