| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-542-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-542-612 |
333-015-542-612
| Heilind Number: | EDA333-015-542-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-542-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row configuration with 15 positions for versatile connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections, making it a vital component for your connectivity needs.

