| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-544-102 |
333-015-544-102
| Heilind Number: | EDA333-015-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-544-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this green connector features a single row and 15 positions, perfect for seamless board-to-board PCB connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB assembly with this essential component.

