| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-544-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-544-108 |
333-015-544-108
| Heilind Number: | EDA333-015-544-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-544-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 15 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The vibrant green color not only adds a pop of color but also aids in easy identification during installation. Engineered for versatility, it supports straight mount orientation, making it suitable for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect choice for industrial and commercial projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

