| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-544-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-544-603 |
333-015-544-603
| Heilind Number: | EDA333-015-544-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-544-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic projects. Featuring a vibrant green hue, this connector not only stands out visually but also ensures reliable performance. With a high amperage rating of 3A, it's perfect for handling power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row design with 15 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise installation is a breeze. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless board-to-board connections in your projects.

