| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-544-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-544-608 |
333-015-544-608
| Heilind Number: | EDA333-015-544-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-544-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single-row design with 15 positions, offering ample room for secure connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliable performance in any environment. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Elevate your electronic projects with this essential component.

