| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-558-104 |
333-015-558-104
| Heilind Number: | EDA333-015-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-558-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a variety of environments. With a single row layout and 15 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation adds versatility to your design, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector for secure and efficient board-to-board connections.

