| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-558-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-558-112 |
333-015-558-112
| Heilind Number: | EDA333-015-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-558-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Efficiently connect your circuit boards with this Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 in and 15 positions, it offers seamless integration for your PCB setups. The right-angle mount orientation allows for versatile installation, accommodating various assembly requirements. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its high-quality design to streamline your connectivity needs.

