| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-558-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-558-602 |
333-015-558-602
| Heilind Number: | EDA333-015-558-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-558-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Designed for seamless integration, its right-angle mount orientation is perfect for space-saving applications. With 15 positions and a single row layout, it provides ample connectivity options. The contact material, Copper Alloy, guarantees reliable performance, while its 3A amperage and operating temperature range of -40 to 105°C make it suitable for various environments. Perfect for board-to-board connections, this connector offers a pitch of .156 inches and a row spacing of .2 inches, meeting industry standards for high-quality PCB connectors. Upgrade your electronic assemblies with this essential component.

