| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-558-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-558-607 |
333-015-558-607
| Heilind Number: | EDA333-015-558-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-558-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row configuration with 15 positions, ensuring optimal performance. Crafted with precision, it boasts a copper alloy contact material and UL 94V-0 thermoplastic polyester housing for durability. The .156-inch pitch and .2-inch row spacing offer easy installation, while the right-angle mount orientation accommodates various PCB layouts. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable operation in diverse environments. Elevate your connectivity solutions with this essential component.

