| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-558-608 |
333-015-558-608
| Heilind Number: | EDA333-015-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-558-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with a total of 15 positions for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity and longevity. The green-colored connector offers easy identification and adds a touch of organization to your setup. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your projects. Trust in its quality and performance to take your electronic designs to the next level.

